
Highlights & Details
WAGO 890-705 Mains connector WINSTA MINI Socket, straight Total number of pins: 4 + PE 16 A Black 1 pc(s)
- For narrowed field conditions
Technical specifications
- Product type
Mains connector
- Connector type
Socket, straight
- Total no. of pins
4 + PE
- Connection
Pull spring
- Nominal voltage
250 V
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
22 - 16
- Manufacturer part #
890-705
- Cable Ø (max.)
1.5 mm²
- Cable Ø up to
0.25 mm²
- Cable Ø range
0.25 - 1.5 mm²
- Coding
A
- Contact material
CuSn
- Number of pins
4
- Width
35.5 mm
- Height
17.5 mm
- Length
39.85 mm
- Series
WINSTA MINI
- Type
890-705
- Leading contact (PE)
Yes
- Nominal voltage (details)
250 V
- Pins
5
- Connection
Spring
- Cable diameter (details)
25 -1.5 mm mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 732399 WAGO 890-705 Mains connector WINSTA MINI Socket, straight Total number of pins: 4 + PE 16 A Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 732399 WAGO 890-705 Mains connector WINSTA MINI Socket, straight Total number of pins: 4 + PE 16 A Black 1 pc(s)
Description
Application areas: Sensoric, actuators, Halogen lamps and lights of the protection class II, control signals.






























