• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 893-1002 Mains connector WINSTA KNX Socket, straight Total number of pins: 2 3 A Green 1 pc(s) Piece

Packaging type
Piece
Product type
Mains connector
Connector type
Socket, straight
Total no. of pins
2
Connection
Pull spring
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WAGO 893-1002 Mains connector WINSTA KNX Socket, straight Total number of pins: 2 3 A Green 1 pc(s) Piece

  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'KEMA KEUR' logo, a quality mark that stands for safety and quality of technical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Packaging type

Piece

Product type

Mains connector

Connector type

Socket, straight

Total no. of pins

2

Connection

Pull spring

Nominal voltage

50 V

Factory colour

Green

Content

1 pc(s)

Nominal current

3 A

Nominal current - rounded value

3 A

Type

Socket with strain relief housing

Manufacturer part #

893-1002

Cable Ø (max.)

7 mm

Cable Ø up to

5 mm

Cable Ø range

5 - 7 mm

Coding

E

Number of pins

2

Series

WINSTA KNX

Type

893-1002

Leading contact (PE)

No

Nominal voltage (details)

50 V

Nominal current (details)

3 A

Connection

CAGE CLAMP®

Cable diameter (details)

5 - 7 mm

Documents & Downloads

Datasheet

Datasheet 731679 WAGO 893-1002 Mains connector WINSTA KNX Socket, straight Total number of pins: 2 3 A Green 1 pc(s) Piece

Datasheet 731679 WAGO 893-1002 Mains connector WINSTA KNX Socket, straight Total number of pins: 2 3 A Green 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 731679 WAGO 893-1002 Mains connector WINSTA KNX Socket, straight Total number of pins: 2 3 A Green 1 pc(s) Piece

Description

· Installation connectors are only intended for connecting and disconnecting without strain.
· They cannot be hazardously confused with systems in line with IEC 60309, IEC 60320,
IEC 60906 and with national plug and socket systems.
· Compliance with these standards does not ensure hazard-prevention distinctiveness
compared with installation connector systems made by different manufacturers.
· Installation connector systems are not a replacement for household plug/socket systems
· WINSTA® KNX connectors are not suitable for installation in easily accessible areas.

More interesting products

(*All information is plus legal VAT)