

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



Piece
Mains connector
Plug, straight
2
Pull spring
50 V
Green
1 pc(s)
3 A
3 A
Plug with strain relief housing
893-1012
7 mm
5 mm
5 - 7 mm
E
2
WINSTA KNX
893-1012
No
50 V
3 A
CAGE CLAMP®
5 - 7 mm
Datasheet 731694 WAGO 893-1012 Mains connector WINSTA KNX Plug, straight Total number of pins: 2 3 A Green 1 pc(s) Piece
Datasheet 731694 WAGO 893-1012 Mains connector WINSTA KNX Plug, straight Total number of pins: 2 3 A Green 1 pc(s) Piece
User & Safety Instructions 731694 WAGO 893-1012 Mains connector WINSTA KNX Plug, straight Total number of pins: 2 3 A Green 1 pc(s) Piece