
Image similar



Piece
Mains connector
Socket, straight
2
Pull spring
50 V
Green
1 pc(s)
3 A
3 A
Snap-in socket
893-2002
E
2
WINSTA KNX
893-2002
No
50 V
3 A
CAGE CLAMP®
Datasheet 735613 WAGO 893-2002 Mains connector WINSTA KNX Socket, straight Total number of pins: 2 3 A Green 1 pc(s) Piece
User & Safety Instructions 735613 WAGO 893-2002 Mains connector WINSTA KNX Socket, straight Total number of pins: 2 3 A Green 1 pc(s) Piece