
Number
Total (€ 9.49 / piece)
€ 9.49
incl. VAT
14-day return policy included
Highlights & Details
WAGO 893-2012 Mains connector WINSTA KNX Plug, straight Total number of pins: 2 3 A Green 1 pc(s) Piece
Technical specifications
- Packaging type
Piece
- Product type
Mains connector
- Connector type
Plug, straight
- Total no. of pins
2
- Connection
Pull spring
- Nominal voltage
50 V
- Factory colour
Green
- Content
1 pc(s)
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Type
Snap-in plug
- Manufacturer part #
893-2012
- Coding
E
- Number of pins
2
- Series
WINSTA KNX
- Type
893-2012
- Leading contact (PE)
No
- Nominal voltage (details)
50 V
- Nominal current (details)
3 A
- Connection
CAGE CLAMP®
Documents & Downloads
Datasheet
Datasheet 735629 WAGO 893-2012 Mains connector WINSTA KNX Plug, straight Total number of pins: 2 3 A Green 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 735629 WAGO 893-2012 Mains connector WINSTA KNX Plug, straight Total number of pins: 2 3 A Green 1 pc(s) Piece
Description
· Installation connectors are only intended for connecting and disconnecting without strain.
· They cannot be hazardously confused with systems in line with IEC 60309, IEC 60320,
IEC 60906 and with national plug and socket systems.
· Compliance with these standards does not ensure hazard-prevention distinctiveness
compared with installation connector systems made by different manufacturers.
· Installation connector systems are not a replacement for household plug/socket systems
· WINSTA® KNX connectors are not suitable for installation in easily accessible areas.
· They cannot be hazardously confused with systems in line with IEC 60309, IEC 60320,
IEC 60906 and with national plug and socket systems.
· Compliance with these standards does not ensure hazard-prevention distinctiveness
compared with installation connector systems made by different manufacturers.
· Installation connector systems are not a replacement for household plug/socket systems
· WINSTA® KNX connectors are not suitable for installation in easily accessible areas.



























