• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Constant voltage supply 1 pc(s) 288-801 24 V AC

1/2
Product type
Constant voltage supply
Connection
Spring-loaded terminal
Min. operating voltage
24 V AC
Max. operating voltage
24 V AC
Type
288-801
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • CONST.VOLT.SOURCE 24C/5A SHORT-CIRC.
Product type

Constant voltage supply

Type

288-801

Connection

Spring-loaded terminal

Min. operating voltage

24 V AC

Max. operating voltage

24 V AC

Operating voltage

24 V AC

Min. temperature

0 °C

Max. temperature

+30 °C

Width

170 mm

Height

85 mm

Dim

(W x H) 170 mm x 85 mm

Content

1 pc(s)

Type

288-801

Documents & Downloads

Datasheet

Datasheet 507065 WAGO Constant voltage supply 1 pc(s) 288-801 24 V AC

User & Safety Instructions

User & Safety Instructions 507065 WAGO Constant voltage supply 1 pc(s) 288-801 24 V AC

Description

With universal mounting base.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)