
Number (Package size 50 pc(s))
Total (€ 6.90 / piece)
€ 345.00
incl. VAT
14-day return policy included
Highlights & Details
Male connector
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 8
Technical specifications
- MALE CONNECTOR CC 8P 5MM
- Product type
Pin strip (standard)
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
2060
- CS
5 mm
- Pins per row
8
- Total number of pins
8
- Width
43.2 mm
- Pin shape
Square
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
50 pc(s)
- AWG max.
12
- AWG (min.)
28
- Dim
(L x W x H) 27.5 x 43.2 x 14.3 mm
- Connection
Spring-loaded terminal
- Case material
Polyamide
- Manufacturer part #
721-608
- Factory colour
Light grey
- Industrial packaging
Yes
- Insulation material
Polyamide
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
14.3 mm
- Length
27.5 mm
- max. cross section
2.50 mm²
- Min. cross section
0.08 mm²
- Max. temperature
+100 °C
- Min. temperature
-60 °C
- Type
721-608
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 539541 WAGO Pin strip (standard) 2060 Total number of pins 8 Contact spacing: 5 mm 721-608 50 pc(s)
User & Safety Instructions
User & Safety Instructions 539541 WAGO Pin strip (standard) 2060 Total number of pins 8 Contact spacing: 5 mm 721-608 50 pc(s)
Description
8-pole, pitch 5 mm/0.197 in 100% error proof, without advanced PE contact, light gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 388.98*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































































