• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Pin strip (standard) 300 Total number of pins 7 Contact spacing: 5 mm 231-607 50 pc(s)

1/3
Product type
Pin strip (standard)
Connector type
Plug, straight
No. of rows
1
Series
300
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 5.90 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Male connector

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 7

Technical specifications

  • Male Connector CAGE CLAMP 5,00MM 7-P
Product type

Pin strip (standard)

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-board

Series

300

CS

5 mm

Pins per row

7

Total number of pins

7

Width

38.2 mm

Pin shape

Square

Nominal current

12 A

Nominal current - rounded value

12 A

Content

50 pc(s)

AWG max.

12

AWG (min.)

28

Dim

(L x W x H) 27.5 x 38.2 x 14.3 mm

Connection

Spring-loaded terminal

Case material

Polyamide

Manufacturer part #

231-607

Factory colour

Grey

Industrial packaging

Yes

Insulation material

Polyamide

Contact material

Cathode copper

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

320 V

Height

14.3 mm

Length

27.5 mm

max. cross section

2.50 mm²

Min. cross section

0.08 mm²

Max. temperature

+100 °C

Min. temperature

-60 °C

Type

231-607

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 727992 WAGO Pin strip (standard) 300 Total number of pins 7 Contact spacing: 5 mm 231-607 50 pc(s)

User & Safety Instructions

User & Safety Instructions 727992 WAGO Pin strip (standard) 300 Total number of pins 7 Contact spacing: 5 mm 231-607 50 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 342.98*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)