
Number (Package size 25 pc(s))
Total (€ 9.40 / piece)
€ 234.99
incl. VAT
14-day return policy included
Highlights & Details
Female connector
- Content: 25 pc(s)
- No. of rows: 1
- Total number of pins: 11
Technical specifications
- FEM.CONN.W.COD.FG.(LATCH)FX.FT.
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
231
- Features
+ CAGE CLAMP®
+ snap-in nibs
encodable
- CS
5.08 mm
- Pins per row
11
- Total number of pins
11
- Width
26.45 mm
- Content
25 pc(s)
- AWG max.
12
- AWG (min.)
28
- Stripping length (max.)
9.00 mm
- Dim
(L x W x H) 2.38 x 26.45 x 18.80 mm
- Connection
Spring-loaded terminal
Print
- Case material
Polyamide 6.6
- Manufacturer part #
231-311/008-000
- Factory colour
Orange
- Industrial packaging
Yes
- Contact material
Cu-alloy, tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
18.80 mm
- Length
2.38 mm
- max. cross section
2.50 mm²
- Min. cross section
0.08 mm²
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+85 °C
- Min. temperature
-60 °C
- Type
231-311/008-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 727614 WAGO Socket housing cable 231 Total number of pins 11 Contact spacing: 5.08 mm 231-311/008-000 25 pc(s)
User & Safety Instructions
User & Safety Instructions 727614 WAGO Socket housing cable 231 Total number of pins 11 Contact spacing: 5.08 mm 231-311/008-000 25 pc(s)
Description
With snap-in base, with coding flange, with latch, orange.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 278.97*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































































