• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Socket housing cable 231 Total number of pins 2 Contact spacing: 5.08 mm 231-302/102-000 100 pc(s)

1/3
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
231
CS
5.08 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.95 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Female connector

  • Content: 100 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Technical specifications

  • FEM.CONN INTEGRATED E/P 5.08mm
Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

231

Features

+ CAGE CLAMP®

+ cover

encodable

CS

5.08 mm

Pins per row

2

Total number of pins

2

Width

26.45 mm

Nominal current

16 A

Nominal current - rounded value

16 A

Content

100 pc(s)

AWG max.

12

AWG (min.)

28

Stripping length (max.)

9.00 mm

Dim

(L x W x H) 10.16 x 26.45 x 14.30 mm

Connection

Spring-loaded terminal

Case material

Polyamide 6.6

Manufacturer part #

231-302/102-000

Factory colour

Orange

Industrial packaging

Yes

Contact material

Copper alloy

Connector contact surface

Tin plated

Nominal voltage

320 V

Height

14.30 mm

Length

10.16 mm

max. cross section

2.50 mm²

Min. cross section

0.08 mm²

Max. temperature

+85 °C

Min. temperature

-60 °C

Type

231-302/102-000

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 727549 WAGO Socket housing cable 231 Total number of pins 2 Contact spacing: 5.08 mm 231-302/102-000 100 pc(s)

User & Safety Instructions

User & Safety Instructions 727549 WAGO Socket housing cable 231 Total number of pins 2 Contact spacing: 5.08 mm 231-302/102-000 100 pc(s)

Description

With built in closing plate, 2-pin pitch 5.08 mm/0.2 in, coding, only 1 latching jacks, with coding flange, orange.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 242.97*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)