• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Socket housing cable 231 Total number of pins 3 Contact spacing: 7.50 mm 231-203/026-000 100 pc(s)

1/3
Product type
Socket housing cable
Connector type
Plug, straight
No. of rows
1
Series
231
CS
7.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 2.85 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Female connector

  • Content: 100 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Technical specifications

  • STRAIGHT FEM.CONN. 7,5MM 3 POLES
Product type

Socket housing cable

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-board

Series

231

CS

7.50 mm

Pins per row

3

Total number of pins

3

Width

26.45 mm

Content

100 pc(s)

AWG max.

12

AWG (min.)

28

Stripping length (max.)

9.00 mm

Dim

(L x W x H) 14.30 x 26.45 x 21.50 mm

Connection

Spring-loaded terminal

Case material

Polyamide 6.6

Manufacturer part #

231-203/026-000

Factory colour

Grey

Industrial packaging

Yes

Contact material

Cathode copper, tin plated

Connector contact surface

Tin plated

Nominal voltage

630 V

Height

21.50 mm

Length

14.30 mm

max. cross section

2.5 mm²

Min. cross section

0.08 mm²

Type

231-203/026-000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 727288 WAGO Socket housing cable 231 Total number of pins 3 Contact spacing: 7.50 mm 231-203/026-000 100 pc(s)

User & Safety Instructions

User & Safety Instructions 727288 WAGO Socket housing cable 231 Total number of pins 3 Contact spacing: 7.50 mm 231-203/026-000 100 pc(s)

Description

3-pole, pitch 7.5 mm/0.295 in, coding, only 1 latching jacks, with coding flange, with latch flange, gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 332.98*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)