
Number (Package size 50 pc(s))
Total (€ 3.20 / piece)
€ 159.99
incl. VAT
14-day return policy included
Highlights & Details
Female connector
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 3
Technical specifications
- FEM.CONN.W.COD.FINGER+FIX.FLG.7,5MM
- Product type
Socket housing cable
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
231
- Features
+ actuator
+ sleeve
- CS
7.50 mm
- Pins per row
3
- Total number of pins
3
- Width
29.80 mm
- Content
50 pc(s)
- AWG max.
12
- AWG (min.)
28
- Stripping length (max.)
9.00 mm
- Dim
(L x W x H) 14.30 x 29.80 x 26.45 mm
- Connection
Spring-loaded terminal
- Case material
Polyamide 6.6
- Manufacturer part #
231-203/031-000
- Factory colour
Grey
- Industrial packaging
Yes
- Contact material
Cathode copper, tin plated
- Connector contact surface
Tin plated
- Nominal voltage
630 V
- Height
26.45 mm
- Length
14.30 mm
- max. cross section
2.5 mm²
- Min. cross section
0.08 mm²
- Connector orientation
Parallel (to the PCB)
- Type
231-203/031-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 727289 WAGO Socket housing cable 231 Total number of pins 3 Contact spacing: 7.50 mm 231-203/031-000 50 pc(s)
User & Safety Instructions
User & Safety Instructions 727289 WAGO Socket housing cable 231 Total number of pins 3 Contact spacing: 7.50 mm 231-203/031-000 50 pc(s)
Description
With mounting flanges, 3-pin pitch 7.5 mm, coding, only 1 latching jacks, for surface mounting, for screw mounting or similar fixing methods, gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 207.97*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























































