
Number (Package size 50 pc(s))
Total (€ 5.50 / piece)
€ 275.00
incl. VAT
14-day return policy included
Highlights & Details
Female connector
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 6
Technical specifications
- FEMALE CONNECTOR 6 P0LE 100% PROTECT
- Product type
Socket housing cable
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
721
- CS
5 mm
- Pins per row
6
- Total number of pins
6
- Width
31.50 mm
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Content
50 pc(s)
- AWG max.
12
- AWG (min.)
28
- Stripping length (max.)
9.00 mm
- Dim
(L x W x H) 14.30 x 31.50 x 26.45 mm
- Connection
Spring-loaded terminal
- Case material
PA 66
- Manufacturer part #
721-106/026-000
- Factory colour
Light grey
- Industrial packaging
Yes
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
630 V
- Height
26.45 mm
- Length
14.30 mm
- max. cross section
2.5 mm²
- Min. cross section
0.08 mm²
- Type
721-106/026-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 538860 WAGO Socket housing cable 721 Total number of pins 6 Contact spacing: 5 mm 721-106/026-000 50 pc(s)
User & Safety Instructions
User & Safety Instructions 538860 WAGO Socket housing cable 721 Total number of pins 6 Contact spacing: 5 mm 721-106/026-000 50 pc(s)
Description
6-pole, pitch 5 mm/0.197 in 100% proof, coding, with 2 tabs, light gray.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 318.98*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































































