
Number (Package size 25 pc(s))
Total (€ 6.40 / piece)
€ 159.99
incl. VAT
14-day return policy included
Highlights & Details
Female connector
- Content: 25 pc(s)
- No. of rows: 1
- Total number of pins: 10
Technical specifications
- FEDERL.ABGEW.EINLÖT. 5,08MM, 10-POL.
- Product type
Socket housing PCB
- Connector type
Socket, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
232
- Features
+ lateral latch
- CS
5.08 mm
- Pins per row
10
- Total number of pins
10
- Width
66.60 mm
- Content
25 pc(s)
- Dim
(L x W x H) 16.60 x 66.60 x 18.25 mm
- Connection
Print
- Manufacturer part #
232-270/039-000
- Factory colour
Orange
- Industrial packaging
Yes
- Contact material
Cathode copper, tin plated
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
18.25 mm
- Length
16.60 mm
- Depth
18.25 mm
- Connector orientation
Parallel (to the PCB)
- Type
232-270/039-000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 728701 WAGO Socket housing PCB 232 Total number of pins 10 Contact spacing: 5.08 mm 232-270/039-000 25 pc(s)
User & Safety Instructions
User & Safety Instructions 728701 WAGO Socket housing PCB 232 Total number of pins 10 Contact spacing: 5.08 mm 232-270/039-000 25 pc(s)
Description
With angled solder pins, 10-pin with locking latches, pitch 5.08 mm/0.2 in, solder pin 0.6x1 mm, coding, with 2 latching jacks, orange.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 167.98*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































