
Total (€ 11.40 / piece)
€ 285.00
incl. VAT
14-day return policy included
Highlights & Details
Female connector
- Content: 25 pc(s)
- No. of rows: 1
- Total number of pins: 12
Technical specifications
- FEM.CONN R/ANGLE LOCK DEVICE 12-POLE
- Product type
Socket housing PCB
- Connector type
Socket, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
232
- Features
+ lateral latch
- CS
5 mm
- Pins per row
12
- Total number of pins
12
- Width
75.80 mm
- Content
25 pc(s)
- Dim
(L x W x H) 11.60 x 75.80 x 26.10 mm
- Connection
Print
- Manufacturer part #
232-242/005-000/039-000
- Factory colour
Grey
- Industrial packaging
Yes
- Contact material
Cathode copper, tin plated
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
320 V
- Height
26.10 mm
- Length
11.60 mm
- Depth
11.6 mm
- Connector orientation
Parallel (to the PCB)
- Type
232-242/005-000/039-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 728648 WAGO Socket housing PCB 232 Total number of pins 12 Contact spacing: 5 mm 232-242/005-000/039-000 25 pc(s)
User & Safety Instructions
User & Safety Instructions 728648 WAGO Socket housing PCB 232 Total number of pins 12 Contact spacing: 5 mm 232-242/005-000/039-000 25 pc(s)
Description
With angled long connection pins, 12-pin with interlock pin, pitch 5 mm/0.197 mm, coding, plug-in direction horizontal, with 2 latching jacks, 0.6x1 mm, gray.
This text is machine translated.
This text is machine translated.
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































