• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Socket housing PCB 232 Total number of pins 11 Contact spacing: 5.08 mm 232-271 25 pc(s)

1/3
Product type
Socket housing PCB
Connector type
Socket, horizontal mount
No. of rows
1
Series
232
CS
5.08 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 6.60 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Female connector

  • Content: 25 pc(s)
  • No. of rows: 1
  • Total number of pins: 11

Technical specifications

  • PCB FEM.CONN. SOLDER, W. COD.FINGER
Product type

Socket housing PCB

Connector type

Socket, horizontal mount

No. of rows

1

Connector system

wire-to-board

Series

232

CS

5.08 mm

Pins per row

11

Total number of pins

11

Width

57.38 mm

Content

25 pc(s)

Dim

(L x W x H) 16.60 x 57.38 x 18.25 mm

Connection

Print

Manufacturer part #

232-271

Factory colour

Orange

Industrial packaging

Yes

Contact material

Cathode copper, tin plated

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

320 V

Height

18.25 mm

Length

16.60 mm

Depth

18.25 mm

Connector orientation

Parallel (to the PCB)

Type

232-271

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 728703 WAGO Socket housing PCB 232 Total number of pins 11 Contact spacing: 5.08 mm 232-271 25 pc(s)

User & Safety Instructions

User & Safety Instructions 728703 WAGO Socket housing PCB 232 Total number of pins 11 Contact spacing: 5.08 mm 232-271 25 pc(s)

Description

With angled solder pins, 11-pin pitch 5.08 mm/0.2 in, solder pin 0.6x1 mm, coding, with 2 latching jacks, with coding flange, with latch, orange.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 172.98*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)