• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Socket housing PCB 232 Total number of pins 12 Contact spacing: 5 mm 232-242/047-000 25 pc(s)

1/3
Product type
Socket housing PCB
Connector type
Socket, horizontal mount
No. of rows
1
Series
232
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 7 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 7.60 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Female connector

  • Content: 25 pc(s)
  • No. of rows: 1
  • Total number of pins: 12

Technical specifications

  • FEM.CONN.R/A PINS & SPACERS GREY 12P
Product type

Socket housing PCB

Connector type

Socket, horizontal mount

No. of rows

1

Connector system

wire-to-board

Series

232

Features

+ sleeve

CS

5 mm

Pins per row

12

Total number of pins

12

Width

74.80 mm

Content

25 pc(s)

Dim

(L x W x H) 16.60 x 74.80 x 18.25 mm

Connection

Print

Manufacturer part #

232-242/047-000

Factory colour

Grey

Industrial packaging

Yes

Contact material

Cathode copper, tin plated

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

320 V

Height

18.25 mm

Length

16.60 mm

Depth

18.25 mm

Connector orientation

Parallel (to the PCB)

Type

232-242/047-000

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 728651 WAGO Socket housing PCB 232 Total number of pins 12 Contact spacing: 5 mm 232-242/047-000 25 pc(s)

User & Safety Instructions

User & Safety Instructions 728651 WAGO Socket housing PCB 232 Total number of pins 12 Contact spacing: 5 mm 232-242/047-000 25 pc(s)

Description

With angled soldering pins, 12-pin with spacer flanges, grid dimension 5 mm, solder pin 0.6x1 mm, coding, with 2 latching jacks, for flush mounting in the casing, gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 198.98€ 198.48*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)