1/3
Socket housing PCB
Socket, vertical vertical
1
wire-to-board
722
7.50 mm
10
10
74.00 mm
15 A
15 A
25 pc(s)
(L x W x H) 11.60 x 74.00 x 23.25 mm
PA 66
722-740
Light grey
Yes
Copper alloy
Tin plated
Tin plated
630 V
23.25 mm
11.60 mm
11.6 mm
Perpendicular (to the PCB)
722-740
not relevant
Datasheet 539965 WAGO Socket housing PCB 722 Total number of pins 10 Contact spacing: 7.50 mm 722-740 25 pc(s)
User & Safety Instructions 539965 WAGO Socket housing PCB 722 Total number of pins 10 Contact spacing: 7.50 mm 722-740 25 pc(s)
The necessary accessories are required to use the article as described.