1/3
Socket housing PCB
Socket, horizontal mount
1
wire-to-board
722
7.50 mm
2
2
23.25 mm
15 A
15 A
100 pc(s)
(L x W x H) 11.60 x 23.25 x 14.00 mm
PA 66
722-732
Light grey
Yes
Copper alloy
Tin plated
Tin plated
630 V
14.00 mm
11.60 mm
11.6 mm
Perpendicular (to the PCB)
722-732
not relevant
Datasheet 539927 WAGO Socket housing PCB 722 Total number of pins 2 Contact spacing: 7.50 mm 722-732 100 pc(s)
User & Safety Instructions 539927 WAGO Socket housing PCB 722 Total number of pins 2 Contact spacing: 7.50 mm 722-732 100 pc(s)
The necessary accessories are required to use the article as described.