1/3
Socket housing PCB
Socket, vertical vertical
1
wire-to-board
722
7.50 mm
4
4
29.00 mm
15 A
15 A
50 pc(s)
(L x W x H) 11.60 x 29.00 x 23.25 mm
PA 66
722-734
Light grey
Yes
Copper alloy
Tin plated
Tin plated
630 V
23.25 mm
11.60 mm
11.6 mm
Perpendicular (to the PCB)
722-734
yes
Datasheet 539939 WAGO Socket housing PCB 722 Total number of pins 4 Contact spacing: 7.50 mm 722-734 50 pc(s)
User & Safety Instructions 539939 WAGO Socket housing PCB 722 Total number of pins 4 Contact spacing: 7.50 mm 722-734 50 pc(s)
The necessary accessories are required to use the article as described.