1/3
Socket housing PCB
Socket, vertical vertical
1
wire-to-board
722
+ sleeve
7.50 mm
3
3
34.80 mm
15 A
15 A
50 pc(s)
(L x W x H) 11.60 x 34.80 x 23.25 mm
PA 66
722-733/031-000
Light grey
Yes
Copper alloy
Tin plated
Tin plated
630 V
23.25 mm
11.60 mm
Perpendicular (to the PCB)
722-733/031-000
yes
Datasheet 539931 WAGO Socket housing PCB 722 Total number of pins 3 Contact spacing: 7.50 mm 722-733/031-000 50 pc(s)
User & Safety Instructions 539931 WAGO Socket housing PCB 722 Total number of pins 3 Contact spacing: 7.50 mm 722-733/031-000 50 pc(s)
The necessary accessories are required to use the article as described.