1/3
Socket housing PCB
Socket, vertical vertical
1
wire-to-board
722
7.50 mm
16
16
119.00 mm
15 A
15 A
10 pc(s)
(L x W x H) 11.60 x 119.00 x 23.25 mm
PA 66
722-746
Yes
Copper alloy
Tin plated
Tin plated
630 V
23.25 mm
11.60 mm
Perpendicular (to the PCB)
722-746
Datasheet 539969 WAGO Socket housing PCB 722 Total number of pins 16 Contact spacing: 7.50 mm 722-746 10 pc(s)
User & Safety Instructions 539969 WAGO Socket housing PCB 722 Total number of pins 16 Contact spacing: 7.50 mm 722-746 10 pc(s)
The necessary accessories are required to use the article as described.