
Number (Package size 50 pc(s))
Total (€ 3.30 / piece)
€ 164.99
incl. VAT
14-day return policy included
Highlights & Details
Female connector
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 4
Technical specifications
- FEDERL.GERAD.EINLÖT. FS 7,50MM 4-POL
- Product type
Socket housing PCB
- Connector type
Socket, vertical vertical
- No. of rows
1
- Connector system
wire-to-board
- Series
722
- Features
+ sleeve
- CS
7.50 mm
- Pins per row
4
- Total number of pins
4
- Width
42.30 mm
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
50 pc(s)
- Dim
(L x W x H) 11.60 x 42.30 x 23.25 mm
- Connection
Print
- Case material
PA 66
- Manufacturer part #
722-734/031-000
- Industrial packaging
Yes
- Contact material
Copper alloy
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
630 V
- Height
23.25 mm
- Length
11.60 mm
- Connector orientation
Perpendicular (to the PCB)
- Type
722-734/031-000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 539940 WAGO Socket housing PCB 722 Total number of pins 4 Contact spacing: 7.50 mm 722-734/031-000 50 pc(s)
User & Safety Instructions
User & Safety Instructions 539940 WAGO Socket housing PCB 722 Total number of pins 4 Contact spacing: 7.50 mm 722-734/031-000 50 pc(s)
Description
Detailed flanges, 4-pin pitch 7.5 mm, connection error proof, with straight soldering pins, solder pin 0.6x1 mm, coding, with 2 tabs, for mounting, color.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 173.98€ 173.48*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































