• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0251310006 CLI C 2-4 WS/SW 6 MP Lead marker White No. of markers: 100 100 pc(s)

Image similar
Product type
Lead marker
Type
CLI C 2-4 WS/SW 6 MP
Material
PVC
Features
UL94 flammability rating
Series
CLI C
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 7 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.05 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 0.13 g
  • Conductor cross-section, max. 16 mm²
  • Conductor cross-section, min.: 2.5 mm²
Type

CLI C 2-4 WS/SW 6 MP

Product type

Lead marker

Material

PVC

Features

UL94 flammability rating

Series

CLI C

Min. temperature

-30 °C

Max. temperature

+80 °C

Suitable for outside Ø (min.)

4 mm

Suitable for outside Ø (max.)

10 mm

Factory colour

White

No. of markers

100

Dim

(W x H) 7 mm x 4 mm

Content

100 pc(s)

Width

7 mm

Height

4 mm

RoHS-compliant

Yes

Other

White

7

Other

Numbers

Medium-walled

4 m

Plastic

4-10 mm

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1774873 Weidmüller 0251310006 CLI C 2-4 WS/SW 6 MP Lead marker White No. of markers: 100 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1774873 Weidmüller 0251310006 CLI C 2-4 WS/SW 6 MP Lead marker White No. of markers: 100 100 pc(s)

Description

Weidmüller CLI C 2-4 WS/SW 6MP. Product Color: white. Weight: 0.13 g, width: 7 mm, depth: 8 mm

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)