• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2437520000 HS 1.0-3.2/25 MM Y Lead marker Fitting type: Cable tie Yellow No. of markers: 2000 2000 pc(s)

Image similar
Product type
Lead marker
Fitting type
Cable tie
Type
HS 1.0-3.2/25 MM Y
Material
Polyolefin
Features
Halogen-free
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2000 pc(s))
Total (€ 0.30 / piece)
€ 595.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Cable marking system, 1-3.2 mm, 5.6 mm, cross-linked polyolefin, yellow

Our service for you

Technical specifications

  • Depth: 0.77 mm
  • Net weight: 0.272 g
  • Wire cross-section, max.: 1.5 mm²
  • Wire cross-section, min.: 0.5 mm²
Type

HS 1.0-3.2/25 MM Y

Product type

Lead marker

Fitting type

Cable tie

Material

Polyolefin

Features

Halogen-free

Series

HS

Min. temperature

-55 °C

Max. temperature

+135 °C

Suitable for outside Ø (min.)

1 mm

Suitable for outside Ø (max.)

3.2 mm

Factory colour

Yellow

No. of markers

2000

Dim

(W x H) 5.6 mm x 25.4 mm

Halogen-free

Yes

Content

2000 pc(s)

Width

5.6 mm

Height

25.4 mm

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1765560 Weidmüller 2437520000 HS 1.0-3.2/25 MM Y Lead marker Fitting type: Cable tie Yellow No. of markers: 2000 2000 pc(s)

User & Safety Instructions

User & Safety Instructions 1765560 Weidmüller 2437520000 HS 1.0-3.2/25 MM Y Lead marker Fitting type: Cable tie Yellow No. of markers: 2000 2000 pc(s)

Description

Wire and Cable Markers for fixing with cable ties. The halogen-free and low-emission lead marker corresponds to European standards.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)