• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0252111679 CLI C 02-3 GE/SW U MP Lead marker Yellow No. of markers: 200 200 pc(s)

Image similar
Product type
Lead marker
Type
CLI C 02-3 GE/SW U MP
Material
PVC
Features
UL94 flammability rating
Series
CLI C
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 0.04 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

  • Net weight: 0.045 g
  • Conductor cross-section, max. 1.5 mm²
  • Conductor cross-section, min.: 0.2 mm²
Type

CLI C 02-3 GE/SW U MP

Product type

Lead marker

Material

PVC

Features

UL94 flammability rating

Series

CLI C

Min. temperature

-30 °C

Max. temperature

+80 °C

Suitable for outside Ø (min.)

1.3 mm

Suitable for outside Ø (max.)

3 mm

Factory colour

Yellow

No. of markers

200

Dim

(W x H) 3.4 mm x 3 mm

Content

200 pc(s)

Width

3.4 mm

Height

3 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1774856 Weidmüller 0252111679 CLI C 02-3 GE/SW U MP Lead marker Yellow No. of markers: 200 200 pc(s)

User & Safety Instructions

User & Safety Instructions 1774856 Weidmüller 0252111679 CLI C 02-3 GE/SW U MP Lead marker Yellow No. of markers: 200 200 pc(s)

Description

Weidmüller CLI C 02-3 GE/SW U MP. Product Color: yellow. Weight: 0.045 g, Width: 3.4 mm, Depth: 3.5 mm

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?

More interesting products

(*All information is plus legal VAT)