Cable gland
Stainless steel
M16
10 Nm
Metric
Stainless steel
4 mm
8 mm
7 mm
30 mm
-40 °C
+100 °C
IP54
IP66
IP67
IP68
IP69K
17 mm
19 mm
18.66 g
No
50 pc(s)
Yes
Yes
1009850000
VGM16-SS 68 KB 4-8
not relevant
Datasheet 280278 Weidmüller 1009850000 Cable gland M16 Stainless steel Stainless steel 50 pc(s)
User & Safety Instructions 280278 Weidmüller 1009850000 Cable gland M16 Stainless steel Stainless steel 50 pc(s)