Cable gland
Stainless steel
M32
35 Nm
Metric
Stainless steel
13 mm
18 mm
9 mm
41.5 mm
-40 °C
+100 °C
IP54
IP66
IP67
IP68
IP69K
30 mm
36 mm
76.35 g
No
20 pc(s)
Yes
Yes
1009880000
VGM32-SS 68 KB 13-18
not relevant
Datasheet 280281 Weidmüller 1009880000 Cable gland M32 Stainless steel Stainless steel 20 pc(s)
User & Safety Instructions 280281 Weidmüller 1009880000 Cable gland M32 Stainless steel Stainless steel 20 pc(s)