Cable gland
Stainless steel
M25
20 Nm
Metric
Stainless steel
10 mm
14 mm
8 mm
35.5 mm
-40 °C
+100 °C
IP54
IP66
IP67
IP68
IP69K
24 mm
27 mm
40.64 g
No
25 pc(s)
Yes
Yes
1009870000
VGM25-SS 68 KB 10-14
not relevant
Datasheet 280280 Weidmüller 1009870000 Cable gland M25 Stainless steel Stainless steel 25 pc(s)
User & Safety Instructions 280280 Weidmüller 1009870000 Cable gland M25 Stainless steel Stainless steel 25 pc(s)