• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1778530000 Cable gland M63 Brass Brass 5 pc(s)

Product type
Cable gland
External thread
M63
Type
Metric
Material
Brass
Clamp Ø
35 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable gland

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Sealing INSERT: NBR
  • Nozzle torque, max. 20 Nm
  • Nozzle torque, min.: 20 Nm
  • Clamping range, strain relief max. 48 mm
  • Clamping range, strain relief min.: 35 mm
Product type

Cable gland

Factory colour

Brass

External thread

M63

Torque

13.33  Nm

Type

Metric

Material

Brass

Clamp Ø

35 mm

Terminal Ø (max.)

45 mm

Thread length

10 mm

Length

54 mm

Min. temperature

-20 °C

Max. temperature

+80 °C

IP54

IP65

Spanner size

66 mm

68 mm

Weight

464.3 g

Halogen-free

Yes

Content

5 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Manufacturer part #

1778530000

Type

VGM63-MS54 ZE

Documents & Downloads

Datasheet

Datasheet 194052 Weidmüller 1778530000 Cable gland M63 Brass Brass 5 pc(s)

User & Safety Instructions

User & Safety Instructions 194052 Weidmüller 1778530000 Cable gland M63 Brass Brass 5 pc(s)

What kind of Cable Screw Connectors are you looking for?