• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1059730150 Sensor/actuator connector (pre-fab) M12 Plug, right angle, Socket, right angle 1.50 m No. of pins

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, right angle
Socket, right angle
Connection side A
M12 plug, right angle
Connection side B
M12 socket, right angle
No. of pins
4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing base material: PUR
  • Insulation resistance: 108 Ω
  • Temperature range Housing: -25 °C - +80 °C
  • Plug cycles:> 100
  • Isolation: PP
  • Color coding: Black, brown, white, blue
  • Temperature range, moving: -25 °C - +80 °C
  • Temperature range, fixed laid: -40 °C - +80 °C
  • bending radius, min., fixed laid: 5 x cable diameter
  • bending radius min., moving: 10 x cable diameter
  • Acceleration: 5 m/s²
  • Speed: 200 m/min
  • bending cycles: 2 Mio
  • configurable cable length: No
  • Material threaded ring: Die-cast zinc
  • Tightening torque: M12: 0.8 Nm - 1.2 Nm
  • Torsion strength: 0 °/m
  • Operating temperature range, max.: +80 °C
  • Operating temperature range, min.: -25 °C.
Type

SAIL-M12WM12W-4S1.5U

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, right angle

Socket, right angle

Connection side A

M12 plug, right angle

Connection side B

M12 socket, right angle

No. of pins

4

Cable length

1.50 m

Jacket material

PUR

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.34 mm²

Outside Ø

5.4 mm

Factory colour

Black

Thread type connection side

M12

Cable colour

Black

Coding

A

Contact surface

Gold plated

IP65

IP66

IP67

IP68

Features

Halogen-free

flame-retardant

Oil-resistant

Shielded

Suitable for drag chains

Min. temperature

-25 °C

Max. temperature

+80 °C

Manufacturer part #

1059730150

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2241824 Weidmüller 1059730150 Sensor/actuator connector (pre-fab) M12 Plug, right angle, Socket, right angle 1.50 m No. of pins

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)