• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1879710100 Sensor/actuator connector (pre-fab) M12 Socket, straight 1 m No. of pins (RJ): 12 1 pc(s) Piece

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket, straight
Connection side A
M12 socket, straight
Connection side B
Cable, open end
No. of pins
12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing base material: PUR
  • Insulation resistance: 108 Ω
  • Temperature range Housing: -25 °C - +80 °C
  • Plug cycles:> 100
  • Isolation: PP
  • Color coding: Yellow, pink, gray / pink, green, white, blue, violet, brown, red, gray, red / blue, black
  • Temperature range, moving: -25 °C - +80 °C
  • Temperature range, permanently installed: -40 °C - +80 °C
  • bending radius, min., fixed: 5 x cable diameter
  • bending radius min., moved: 10 x cable diameter
  • Acceleration: 5 m/s²
  • Speed: 5 m/s
  • bending cycles: 1 Mio
  • configurable cable length: No
  • Material threaded ring: Brass, nickel-plated
  • tightening torque: M12: 0.8 Nm - 1.2 Nm
  • torsion resistance: 180 °/m
  • wrench width: 12 mm
Packaging type

Piece

Type

SAIL-M12BG-12-1.0U

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket, straight

Connection side A

M12 socket, straight

Connection side B

Cable, open end

No. of pins

12

Cable length

1 m

Jacket material

PUR

Nominal voltage

30 V

Nominal current

1.5 A

Nominal current - rounded value

1.5 A

Connector cross-section (max.)

0.14 mm²

Outside Ø

5.6 mm

Connection

M12 socket

Factory colour

Black

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Black

Coding

A

Contact material

Gold

Contact surface

Gold plated

IP67

Features

Halogen-free

Suitable for drag chains

Min. temperature

-25 °C

Max. temperature

80 °C

Manufacturer part #

1879710100

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2243152 Weidmüller 1879710100 Sensor/actuator connector (pre-fab) M12 Socket, straight 1 m No. of pins (RJ): 12 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?