• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1069010000 Sensor/actuator connector Socket No. of pins (RJ): 10 10 pc(s)

Image similar
Product type
Sensor/actuator connector
Connector type
Socket
Connection side A
Q10 hybrid
No. of pins
10
Nominal voltage
24 V
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing base material: Die-cast zinc, nickel silver, PA 66
  • plug-in cycles: 500
  • shielding: 360° all-round closed
  • conductor cross-section, fine wire, max.: 0.75 mm²
  • conductor cross-section, fine wire, min.: 0.08 mm²
  • insulation diameter, min.: 1 mm
  • insulation diameter, max.: 2.2 mm
  • contact resistance:< 10 mΩ
  • conductor< mΩ
  • cross-section, fine wire, max. (AWG): 20
  • conductor cross-section, fine wire. (AWG) 27 AWG
Type

IE-BI-HYB-10P

Product type

Sensor/actuator connector

Connector type

Socket

Connection side A

Q10 hybrid

No. of pins

10

Nominal voltage

24 V

Nominal current

3 A

Nominal current - rounded value

3 A

Connector cross-section (max.)

0.75 mm²

Connection

Crimp

Contact surface

Ni/Au

IP67

Features

Shielded

Min. temperature

-40 °C

Max. temperature

+70 °C

Manufacturer part #

1069010000

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2241878 Weidmüller 1069010000 Sensor/actuator connector Socket No. of pins (RJ): 10 10 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?