• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1925652000 Sensor/actuator connector (pre-fab) M12 Socket, right angle 20.00 m No. of pins (RJ): 5 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket, right angle
Connection side A
M12
Connection side B
Cable, open end
No. of pins
5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable type: Multi-core
Type

SAIL-M12BW-5-20V

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket, right angle

Connection side A

M12

Connection side B

Cable, open end

No. of pins

5

Cable length

20.00 m

Jacket material

PVC

Nominal voltage

125 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Socket

Factory colour

Black

Thread type connection side

M12

Thread type (wiring and installation)

M12

Cable colour

Black

Contact material

Gold

Contact surface

Gold plated

IP65

Min. temperature

-30 °C

Max. temperature

+80 °C

Manufacturer part #

1925652000

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2243193 Weidmüller 1925652000 Sensor/actuator connector (pre-fab) M12 Socket, right angle 20.00 m No. of pins (RJ): 5 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)