• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1916701000 Sensor/actuator connector (pre-fab) M8 Plug, straight 10.00 m No. of pins (RJ): 3 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Connection side A
M8 plug, straight
Connection side B
C/CD type solenoid connector
No. of pins
3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Temperature range housing: -25 °C - +80 °C
  • Insulation: PP
  • color coding: brown, blue, green / yellow
  • Temperature range, moving: -25 °C - +80 °C
  • bending radius, min., fixed: 5 x cable diameter
  • bending radius min., moving: 10 x cable diameter
  • Acceleration: 5 m/s²
  • Speed: 200 m/min
  • bending cycles: 2 Mio
  • tightening torque: M3: 0.4 Nm
  • protective circuit: Suppressor diode
Type

SAIL-VSCD-M8G-3-10U

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Connection side A

M8 plug, straight

Connection side B

C/CD type solenoid connector

No. of pins

3

Cable length

10.00 m

Jacket material

PUR

Nominal voltage

24 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.5 mm²

Factory colour

Black

Thread type connection side

M8

Cable colour

Black

Contact surface

Tin plated

IP67

Features

+ LED

Halogen-free

Suitable for drag chains

Manufacturer part #

1916701000

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2243180 Weidmüller 1916701000 Sensor/actuator connector (pre-fab) M8 Plug, straight 10.00 m No. of pins (RJ): 3 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?