• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1880470025 Sensor/actuator connector (pre-fab) M8 Plug, straight, Socket, straight 0.25 m No. of pins (RJ): 4

Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Socket, straight
Connection side A
M8 plug, straight
Connection side B
M8 socket, straight
No. of pins
4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable type: Multi-core
Type

SAIL-M8GM8G-4-0.25U

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Socket, straight

Connection side A

M8 plug, straight

Connection side B

M8 socket, straight

No. of pins

4

Cable length

0.25 m

Jacket material

PUR

Nominal voltage

30 V

Nominal current

4 A

Nominal current - rounded value

4 A

Factory colour

Black

Thread type connection side

M8

Cable colour

Black

Contact surface

Gold plated

IP65

Min. temperature

-40 °C

Max. temperature

+80 °C

Manufacturer part #

1880470025

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2245164 Weidmüller 1880470025 Sensor/actuator connector (pre-fab) M8 Plug, straight, Socket, straight 0.25 m No. of pins (RJ): 4

What kind of Sensor/Actuator Connectors are you looking for?