• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1099760250 Sensor/actuator connector (pre-fab) M8 Plug, straight 2.50 m No. of pins (RJ): 3 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Connection side A
M8 plug, straight
Connection side B
A type solenoid connector
No. of pins
3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Temperature range housing: -25 °C - +80 °C
  • Temperature range, moving: -25 °C - +80 °C
  • Temperature range, fixed installation: -50 °C - +80 °C
  • Material threaded ring: Brass, nickel-plated
  • protective circuit: Suppressor diode
  • Application temperature range, max.: +80 °C
  • Operating temperature range, min.: -25 °C.
Type

SAIL-VSA-M8G-3-2.5U

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Connection side A

M8 plug, straight

Connection side B

A type solenoid connector

No. of pins

3

Cable length

2.50 m

Jacket material

PUR

Nominal voltage

24 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.5 mm²

Factory colour

Black

Thread type connection side

M8

Cable colour

Black

Contact surface

Tin plated

IP67

Features

+ LED

Halogen-free

Suitable for drag chains

Min. temperature

-25 °C

Max. temperature

+80 °C

Manufacturer part #

1099760250

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2241915 Weidmüller 1099760250 Sensor/actuator connector (pre-fab) M8 Plug, straight 2.50 m No. of pins (RJ): 3 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?