• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1550230100 Sensor/actuator connector (pre-fab) M8 Plug, straight, Socket, straight 1.00 m No. of pins (RJ): 3

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Socket, straight
Connection side A
M8 socket, straight
Connection side B
M8 plug, straight
No. of pins
3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing base material: PUR
  • Insulation resistance: 108 Ω
  • Temperature range Housing: -25 °C - +80 °C
  • Plug cycles:> 100
  • Insulation: PP
  • Color coding: brown, blue, black
  • Temperature range, moving: -25 °C - +80 °C
  • Temperature range, fixed installation: -40 °C - +80 °C
  • bending radius, min., fixed installation: 5 x cable diameter
  • bending radius min., moving: 10 x cable diameter
  • Acceleration: 5 m/s²
  • Speed: 5 m/s
  • bending cycles: 2 Mio
  • configurable cable length: No
  • Material threaded ring: Die-cast zinc
  • Torsion strength: 360 °/m
  • wrench width: 12 mm
Type

SAIL-M8GM8G-3L1.0U

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Socket, straight

Connection side A

M8 socket, straight

Connection side B

M8 plug, straight

No. of pins

3

Cable length

1.00 m

Jacket material

PUR

Nominal voltage

24 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.25 mm²

Outside Ø

4.1 mm

Factory colour

Black

Thread type connection side

M8

Cable colour

Black

Contact surface

Gold plated

IP65

IP66

IP67

IP68

Features

+ LED

Halogen-free

flame-retardant

Oil-resistant

Suitable for drag chains

Manufacturer part #

1550230100

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2242679 Weidmüller 1550230100 Sensor/actuator connector (pre-fab) M8 Plug, straight, Socket, straight 1.00 m No. of pins (RJ): 3

What kind of Sensor/Actuator Connectors are you looking for?