• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1163480000 Screw terminal 1.5 mm² Number of pins 64 Orange 10 pc(s)

Product type
Screw terminal
CS
5.08 mm
Pins per row
64
Number of pins
64
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content 10 pc(s)

Our service for you

Technical specifications

Type

LM2NZF 5.08/64/135 3.5SN OR BX

Product type

Screw terminal

CS

5.08 mm

Pins per row

64

Number of pins

64

Series

LMZF

Min. stripping length

7.5 mm

Stripping length (max.)

7.5 mm

Connection

Spring-loaded terminal

Print

Nominal current

10 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

10 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

AWG (min.)

24

Connector orientation

At an angle (to the PCB)

AWG max.

14

Factory colour

Orange

Weight

88.6 g

Manufacturer part #

1163480000

Content

10 pc(s)

Nominal voltage

300 V

Width

158.18 mm

Height

29.1 mm

Length

24.05 mm

Type

LM2NZF 5.08/64/135 3.5SN OR BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1949454 Weidmüller 1163480000 Screw terminal 1.5 mm² Number of pins 64 Orange 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1949454 Weidmüller 1163480000 Screw terminal 1.5 mm² Number of pins 64 Orange 10 pc(s)