LM2NZF 5.08/16/135 3.5SN OR BX
2-tier terminal
5.08 mm
2
16
16
LMZF
7.5 mm
7.5 mm
Spring-loaded terminal
10 A
0.2 mm²
10 A
0.2 mm²
1.5 mm²
2.5 mm²
24
At an angle (to the PCB)
14
Tin plated
Orange
Yes
21.2 g
1764870000
Yes
20 pc(s)
300 V
41.34 mm
29.1 mm
24.05 mm
LM2 NZF 5.08/16/135 3.5SN OR BX
not relevant
Datasheet 357903 Weidmüller 1764870000 2-tier terminal 1.5 mm² Number of pins 16 Orange 20 pc(s)
User & Safety Instructions 357903 Weidmüller 1764870000 2-tier terminal 1.5 mm² Number of pins 16 Orange 20 pc(s)