• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1437940000 Screw terminal 1.5 mm² Number of pins 16 Black 20 pc(s)

Product type
Screw terminal
CS
5.08 mm
Pins per row
16
Number of pins
16
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Type

LM2NZF 5.08/16/135 3.5SN BK BX

Product type

Screw terminal

CS

5.08 mm

Pins per row

16

Number of pins

16

Series

LMZF

Min. stripping length

7.5 mm

Stripping length (max.)

7.5 mm

Connection

Spring-loaded terminal

Print

Nominal current

10 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

10 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

AWG (min.)

24

Connector orientation

At an angle (to the PCB)

AWG max.

14

Factory colour

Black

Weight

21.2 g

Manufacturer part #

1437940000

Content

20 pc(s)

Nominal voltage

300 V

Width

41.34 mm

Height

29.1 mm

Length

24.05 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1952911 Weidmüller 1437940000 Screw terminal 1.5 mm² Number of pins 16 Black 20 pc(s)

User & Safety Instructions

User & Safety Instructions 1952911 Weidmüller 1437940000 Screw terminal 1.5 mm² Number of pins 16 Black 20 pc(s)