• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1437920000 Spring-loaded terminal 1.5 mm² Number of pins 6 Black 50 pc(s)

Product type
Spring-loaded terminal
CS
5.08 mm
Pins per row
6
Number of pins
6
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Type

LM2NZF 5.08/06/135 3.5SN BK BX

Product type

Spring-loaded terminal

CS

5.08 mm

Pins per row

6

Number of pins

6

Series

LMZF

Min. stripping length

7.5 mm

Stripping length (max.)

7.5 mm

Connection

Spring-loaded terminal

Print

Nominal current

10 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

10 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

AWG (min.)

24

Connector orientation

At an angle (to the PCB)

AWG max.

14

Factory colour

Black

Weight

8.28 g

Manufacturer part #

1437920000

Content

50 pc(s)

Nominal voltage

300 V

Width

15.94 mm

Height

29.1 mm

Length

24.05 mm

Type

LM2NZF 5.08/06/135 3.5SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1948892 Weidmüller 1437920000 Spring-loaded terminal 1.5 mm² Number of pins 6 Black 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1948892 Weidmüller 1437920000 Spring-loaded terminal 1.5 mm² Number of pins 6 Black 50 pc(s)