• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1175000000 RJ45 Patch cable CAT 5e SF/UTP 0.50 m Green Flame-retardant, Oil-resistant, UV-resistant 1 pc(s)

Image similar
Product type
Patch cable
Specification
CAT 5e
Shielding
SF/UTP
Connection type
RJ45
Cable length
0.50 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Net weight: 34 g
  • Insulation diameter: 1 mm
  • Operating temperature: -40 °C - +80 °C
  • Storage temperature: -40 °C - +80 °C
  • Mounting temperature: -10 °C - +60 °C
  • Test voltage Wire-to-wire shield: 700 V/AC
  • characteristic impedance: 100 ± 5 Ω at 100MHz
  • Loop resistance: 290 Ω/km
  • Deviation: 25 ns/100m
  • Signal runtime: 4.85 ns/m
  • strands: 7
  • arrangement: Wires Twisted pair
  • Color sequence Cores - Wire pairs: White - blue, white - orange, white - green, white - brown
  • Overall shield: Aluminum foil, braided shield of copper wires
  • Thickness Shield braid: 0.1 mm
  • Material Sheath: PLAIN
  • sheath diameter, min.: 5.7 mm
  • sheath diameter, max.: 6.1 mm
  • bending radius, min., unique: 5 *
  • bending radius min
  • Silicon diameter: 10 *free diameter: Yes
  • Capacitance at 1 kHz: 50 nF/km
  • Isolation: PE
  • Number of wires: 8
Product type

Patch cable

CAT 5e

SF/UTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

0.50 m

Factory colour

Green

Cable features

Flame-retardant

Oil-resistant

UV-resistant

26/7

Cable use

Networks

Version

Cable

Copper

Max. frequency

100 MHz

LAN transfer rate

100 MBit/s

1000 MBit/s

Halogen-free

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240362 Weidmüller 1175000000 RJ45 Patch cable CAT 5e SF/UTP 0.50 m Green Flame-retardant, Oil-resistant, UV-resistant 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.