• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1315790000 Fuse box feed-through terminal 7.90 mm Pull spring Yellow 50 pc(s)

1/2
Product type
Fuse box feed-through terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
6.3 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fuse through terminal

  • ZSI 2.5 GE

Technical specifications

Product type

Fuse box feed-through terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

12

AWG max.

12

Clamp width

7.90 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Yellow

Nominal current

6.30 A

Nominal current - rounded value

6.3 A

Min. stripping length

26 mm

Stripping length (max.)

10 mm

Manufacturer part #

1315790000

Content

50 pc(s)

Type

ZSI 2.5 GE

Dim

(L x W x H) 73 x 7.90 x 79.50 mm

Width

7.90 mm

Height

79.50 mm

Length

73 mm

RoHS-compliant

Yes

Flammability rating

V0

Documents & Downloads

Datasheet

Datasheet 1949720 Weidmüller 1315790000 Fuse box feed-through terminal 7.90 mm Pull spring Yellow 50 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.