• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1616470000 Fuse serial terminal Pull spring Dark beige 10 pc(s) Piece

Packaging type
Piece
Product type
Fuse serial terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fuse terminal block

  • ZSI 2.5/2/LD 28AC

Our service for you

Technical specifications

Packaging type

Piece

Product type

Fuse serial terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Dark beige

Manufacturer part #

1616470000

Content

10 pc(s)

Industrial packaging

Yes

Type

ZSI 2.5/2/LD 28AC

Dim

(L x W x H) 79.5 x 12.2 x 73 mm

Width

12.2 mm

Height

73 mm

Length

79.5 mm

RoHS-compliant

Yes

Weight

29.4 g

Type

ZSI 2.5/2/LD28 AC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 339602 Weidmüller 1616470000 Fuse serial terminal Pull spring Dark beige 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 339602 Weidmüller 1616470000 Fuse serial terminal Pull spring Dark beige 10 pc(s) Piece

Description

Fuse terminal block. Z-Series terminal with electronic components, rated cross-section: 2.5 mm², spring-cage connection, Wemid, dark beige, direct mounting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.