• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1334480000 Fuse box feed-through terminal 7.90 mm Pull spring Blue 50 pc(s) Piece

Packaging type
Piece
Product type
Fuse box feed-through terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fuse through terminal

  • ZSI 2.5/LD 28AC BL

Our service for you

Technical specifications

Packaging type

Piece

Product type

Fuse box feed-through terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Clamp width

7.90 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Blue

Manufacturer part #

1334480000

Content

50 pc(s)

Type

ZSI 2.5/LD 28AC BL

Dim

(L x W x H) 73 x 7.90 x 79.50 mm

Width

7.90 mm

Height

79.50 mm

Length

73 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1952799 Weidmüller 1334480000 Fuse box feed-through terminal 7.90 mm Pull spring Blue 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1952799 Weidmüller 1334480000 Fuse box feed-through terminal 7.90 mm Pull spring Blue 50 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.