• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1616460000 Fuse serial terminal Pull spring Dark beige 10 pc(s)

Product type
Fuse serial terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fuse terminal block

Our service for you

Technical specifications

Product type

Fuse serial terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Dark beige

Manufacturer part #

1616460000

Content

10 pc(s)

Industrial packaging

Yes

Type

ZSI 2.5/2 500AC

Dim

(L x W x H) 79.5 x 12.2 x 73 mm

Width

12.2 mm

Height

73 mm

Length

79.5 mm

RoHS-compliant

Yes

Weight

24.6 g

Type

ZSI 2.5/2 500 AC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 338353 Weidmüller 1616460000 Fuse serial terminal Pull spring Dark beige 10 pc(s)

User & Safety Instructions

User & Safety Instructions 338353 Weidmüller 1616460000 Fuse serial terminal Pull spring Dark beige 10 pc(s)

Description

Fuse terminal block. Z-Series terminal with spring-cage connection, nominal cross-section: 2.5 mm², spring-cage connection, Wemid, dark beige, direct mounting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.