• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1616400000-50 Fuse serial terminal Pull spring Dark beige 50 pc(s) Piece

Packaging type
Piece
Product type
Fuse serial terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Fuse serial terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Dark beige

Manufacturer part #

1616400000-50

Content

50 pc(s)

Industrial packaging

Yes

Type

ZSI 2.5

Dim

(L x W x H) 79.5 x 7.9 x 73 mm

Width

7.9 mm

Height

73 mm

Length

79.5 mm

RoHS-compliant

Yes

Weight

19.54 g

Type

ZSI 2.5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 334648 Weidmüller 1616400000-50 Fuse serial terminal Pull spring Dark beige 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 334648 Weidmüller 1616400000-50 Fuse serial terminal Pull spring Dark beige 50 pc(s) Piece

Description

Fuse terminal block. Z-Series terminal with spring-cage connection, nominal cross-section: 2.5 mm², spring-cage connection, Wemid, dark beige, direct mounting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.