• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1616410000-1 ZSI 2.5/LD 250AC Dark beige

Image similar
Packaging type
Piece
Product type
Fuse serial terminal
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Weidmüller 1616410000-1 ZSI 2.5/LD 250AC Dark beige

  • ZSI 2.5/LD 250AC

Technical specifications

Packaging type

Piece

Product type

Fuse serial terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Dark beige

Nominal current

12 A

Nominal current - rounded value

12 A

Nominal voltage

500 V

Manufacturer part #

1616410000-1

Content

1 pc(s)

Type

ZSI 2.5/LD 250AC

Width

7.9 mm

RoHS-compliant

Yes

Compatible with (details)

G20 fuses

Connector colour

Dark beige

Type

Bibolarer with LED

Nominal voltage (details)

500 V

Nominal current (details)

12 A

Documents & Downloads

Datasheet

Datasheet 744304 Weidmüller 1616410000-1 ZSI 2.5/LD 250AC Dark beige

User & Safety Instructions

User & Safety Instructions 744304 Weidmüller 1616410000-1 ZSI 2.5/LD 250AC Dark beige

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.16€ 38.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)