• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1317010000 1 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 157 x 157 x 0.08 mm
Type
Device marker for labelling with appropriate software and system compatible printer or plotter systems.
Manufacturer part #
1317010000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 157 x 157 x 0.08 mm

Type

Device marker for labelling with appropriate software and system compatible printer or plotter systems.

Manufacturer part #

1317010000

Content

1 pc(s)

Material

Polyester

Width

157 mm

Height

0.08 mm

Length

157 mm

Type

THM MT30X 24/157 SI

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1912460 Weidmüller 1317010000 1 pc(s)

Description

Device labelling, self-adhesive, 157 mm, polyester, silver

This text is machine translated.